Part Details for HPC/CALP-I5-1250PE by congatec AG
Overview of HPC/CALP-I5-1250PE by congatec AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC587KBCZ-5B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587KBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587BBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa |
Price & Stock for HPC/CALP-I5-1250PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
787-HPCALP-I5-1250PE
|
Mouser Electronics | Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i5-1250PE processor with 4 P-cores 1.7GHz up to 4.4GHz and 8 E-cores 1.2GHz up to 3.2GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s memory interfa | 0 |
|
$963.3300 / $985.5000 | Order Now |