Part Details for HPC/CALP-HSP-HP-B by congatec AG
Overview of HPC/CALP-HSP-HP-B by congatec AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC587KBCZ-5B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587KBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587BBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa |
Price & Stock for HPC/CALP-HSP-HP-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
787-HPC/CALP-HSP-HPB
|
Mouser Electronics | Heat Sinks Standard heatspreader for COM-HPC module conga-HPC/cALP with integrated heat pipes, 13mm height. All standoffs are with 2.7mm bore hole. | 0 |
|
$47.5000 / $50.5300 | Order Now |