Part Details for HPBA007D675R050E by TE Connectivity
Overview of HPBA007D675R050E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPBA007D675R050E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ3336
|
Newark | Res, 675R, 0.75Hp, Screw, wirewound, Resistance:675Ohm, Product Range:Hpba Series, Power Rating:0.75Hp, Resistance Tolerance:± 10%, Voltage Rating:460V, Resistor Technology:Wirewound, Temperature Coefficient:-, Resistor Type:Braking Rohs Compliant: Yes |Cgs Te Connectivity HPBA007D675R050E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$256.9300 | Buy Now |
DISTI #
1712-HPBA007D675R050E-ND
|
DigiKey | HPBA 0.75HP 675R 150%/460V 50% Min Qty: 1 Lead time: 19 Weeks Container: Box |
5 In Stock |
|
$283.3800 | Buy Now |
DISTI #
80AJ3336
|
Avnet Americas | Resistor Power Wirewound 675 Ohm 10% 0.75HP 460V Box - Bulk (Alt: 80AJ3336) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$300.0400 / $342.9100 | Buy Now |
DISTI #
3-2176470-2
|
Avnet Americas | Resistor Power Wirewound 675 Ohm 10% 0.75HP 460V Box - Bulk (Alt: 3-2176470-2) Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
279-HPBA007D675R050E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HPBA 0.75HP 675R 150%/460V 50% RoHS: Compliant | 5 |
|
$283.9300 / $285.0600 | Buy Now |
|
Onlinecomponents.com | HPBA 0.75HP 675R 150%/460V 50% RoHS: Compliant | 0 |
|
$275.3400 / $384.4800 | Buy Now |
DISTI #
80924198
|
Verical | HPBA007D675R050E Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$326.2353 / $359.3427 | Buy Now |
DISTI #
3-2176470-2
|
Avnet Abacus | Resistor Power Wirewound 675 Ohm 10% 0.75HP 460V Box (Alt: 3-2176470-2) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HPBA 0.75HP 675R 150%/460V 50% RoHS: Compliant | 0 |
|
$275.3400 / $384.4800 | Buy Now |