Part Details for HPA00441ZALR by Texas Instruments
Overview of HPA00441ZALR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPA00441ZALR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPA00441ZALR-ND
|
DigiKey | IC BUFFER REGISTERED 176NFBGA Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.5622 | Buy Now |
Part Details for HPA00441ZALR
HPA00441ZALR CAD Models
HPA00441ZALR Part Data Attributes
|
HPA00441ZALR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00441ZALR
Texas Instruments
JEDEC SSTE32882-compliant 28-bit to 56-bit registered buffer with address-parity test 176-NFBGA 0 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-176 | |
Reach Compliance Code | compliant | |
Family | SSQE | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PBGA-B176 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 176 | |
Number of True Outputs | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA176,11X20,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for HPA00441ZALR
This table gives cross-reference parts and alternative options found for HPA00441ZALR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00441ZALR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS230001-CZZR | PLL Based Clock Driver, S Series, 0 True Output(s), 0 Inverted Output(s), PDSO10, LEAD FREE, MSOP-10 | Cirrus Logic | HPA00441ZALR vs CS230001-CZZR |