Part Details for HPA00126DGGR by Texas Instruments
Overview of HPA00126DGGR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPA00126DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPA00126DGGR-ND
|
DigiKey | IC PLL DDR CLOCK DRIVER 48TSSOP Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for HPA00126DGGR
HPA00126DGGR CAD Models
HPA00126DGGR Part Data Attributes
|
HPA00126DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00126DGGR
Texas Instruments
2.5-V phase lock loop DDR clock driver 48-TSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-08-25 | |
Family | CDCV | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 220 MHz |
Alternate Parts for HPA00126DGGR
This table gives cross-reference parts and alternative options found for HPA00126DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00126DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2SSTV850OC | PLL Based Clock Driver, SSTV Series, 20 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Silicon Laboratories Inc | HPA00126DGGR vs CY2SSTV850OC |
CY2SSTV850OCT | PLL Based Clock Driver, SSTV Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | HPA00126DGGR vs CY2SSTV850OCT |