Part Details for HPA00021DGGR by Texas Instruments
Overview of HPA00021DGGR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for HPA00021DGGR
HPA00021DGGR CAD Models
HPA00021DGGR Part Data Attributes
|
HPA00021DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00021DGGR
Texas Instruments
14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-13 | |
JESD-609 Code | e4 | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |