-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 15A I(D), 30V, 0.0133ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC7463
|
Newark | Mosfet, Dual N-Ch, 30V, Hsop, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:27A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0067Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Rohs Compliant: Yes |Rohm HP8K24TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7300 / $1.6500 | Buy Now |
DISTI #
HP8K24TBCT-ND
|
DigiKey | MOSFET 2N-CH 30V 15A 8HSOP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9426 In Stock |
|
$0.5212 / $2.2000 | Buy Now |
DISTI #
HP8K24TB
|
Avnet Americas | MOSFET Array Dual N-CH 30V 27A/80A 8-Pin HSOP Emboss T/R - Tape and Reel (Alt: HP8K24TB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5621 | Buy Now |
DISTI #
755-HP8K24TB
|
Mouser Electronics | MOSFETs HP8K24 is the high reliability transistor, suitable for switching and DC-DC converter. RoHS: Compliant | 1402 |
|
$0.5770 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
DISTI #
65272852
|
Verical | Trans MOSFET N-CH 30V 27A/80A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.7490 / $1.0878 | Buy Now |
DISTI #
64977951
|
Verical | Trans MOSFET N-CH 30V 27A/80A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2201 | Americas - 2290 |
|
$0.7490 / $1.0878 | Buy Now |
DISTI #
69265776
|
Verical | Trans MOSFET N-CH 30V 27A/80A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2238 | Americas - 100 |
|
$0.5513 / $0.5525 | Buy Now |
|
Quest Components | 5832 |
|
$0.6810 / $2.2700 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 2693-Authorized Distributor |
|
$0.6292 / $1.4798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HP8K24TB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HP8K24TB
ROHM Semiconductor
Power Field-Effect Transistor, 15A I(D), 30V, 0.0133ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 16.5 mJ | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0133 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |