Part Details for HP82 by Littelfuse Inc
Overview of HP82 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-82NXGLW | Coilcraft Inc | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-82NXGLU | Coilcraft Inc | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-82NXJLU | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |