Part Details for HP75BNC2 by Switchcraft Conxall
Overview of HP75BNC2 by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for HP75BNC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
DISTI #
000000000001158633
|
Sager | RF Connectors / Coaxial Connectors 75 OHM BELDEN 8281B | 0 |
|
Buy Now |
Part Details for HP75BNC2
HP75BNC2 CAD Models
HP75BNC2 Part Data Attributes
|
HP75BNC2
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
HP75BNC2
Switchcraft Conxall
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Receptacle, LEAD FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLE: BELDEN 8281B | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.5 |