Part Details for HP75-72COM by GardTec Inc
Overview of HP75-72COM by GardTec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-75NXJLW | Coilcraft Inc | General Purpose Inductor, 0.075uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-75NXJLU | Coilcraft Inc | General Purpose Inductor, 0.075uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-75NX | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for HP75-72COM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7137
|
Newark | Fan Power Cord, 45 Deg Angle Plug, 1.83M, For Use With:Tube Axial Fans, Voltage Rating:125Vac, Fan Side Connector:45° Angle Plug, Current Rating:10A, Cable Length:1.83M, Product Range:- Rohs Compliant: Yes |Gardtec HP75-72COM RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $12.8700 | Buy Now |
DISTI #
1997-1037-ND
|
DigiKey | FAN CORD 45DEG W/GROUND 72" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
115 In Stock |
|
$7.6298 / $10.7700 | Buy Now |
DISTI #
V99:2348_23783604
|
Arrow Electronics | 3 cond 72 NEMA5-15P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2002 | Americas - 47 |
|
$1.3460 / $7.0741 | Buy Now |
DISTI #
36290886
|
Verical | 3 cond 72 NEMA5-15P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 47 |
|
$1.3460 | Buy Now |