Part Details for HP75-36 by GardTec Inc
Overview of HP75-36 by GardTec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP75-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7134
|
Newark | Fan Power Cord, 45 Deg Angle Plug, 914Mm, For Use With:Tube Axial Fans, Voltage Rating:125Vac, Fan Side Connector:45° Angle Plug, Current Rating:10A, Cable Length:914Mm, Product Range:- Rohs Compliant: Yes |Gardtec HP75-36 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.1400 | Buy Now |
DISTI #
1997-1034-ND
|
DigiKey | FAN CORD 45DEG 36" 18/2 SPT1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
588 In Stock |
|
$1.3029 / $1.8100 | Buy Now |
|
Future Electronics | 36" (914 mm) 45 Degree Fan Power Cord RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.3300 / $1.4100 | Buy Now |
|
Onlinecomponents.com | 45 Degree Fan Cord 36" - 18AWG RoHS: Compliant |
2105 In Stock |
|
$1.2800 / $1.5000 | Buy Now |
DISTI #
78452459
|
Verical | 45DGREE 36 INCH RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2403 | Americas - 2100 |
|
$1.6060 / $1.9868 | Buy Now |
|
Master Electronics | 45 Degree Fan Cord 36" - 18AWG RoHS: Compliant |
2105 In Stock |
|
$1.2800 / $1.5000 | Buy Now |