Part Details for HP7-DR15324 by OTTO Engineering Inc
Overview of HP7-DR15324 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HP7-DR15324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-HP7-DR15324
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors RAISE DOME, NORM HI, IP68, WIRE, YLW BTN RoHS: Compliant | 0 |
|
$44.4100 / $57.1100 | Order Now |
|
Onlinecomponents.com | Hall Effect Momentary Pushbutton Switch RoHS: Compliant | 0 |
|
$34.3800 / $51.5900 | Buy Now |
DISTI #
000000000005383392
|
Sager | Pushbutton Switches RD,NOR-MOM,18 WIRE LEADS,IP68 BLK CASE Min Qty: 4 | 0 |
|
$34.0000 / $51.5900 | Buy Now |
Part Details for HP7-DR15324
HP7-DR15324 CAD Models
HP7-DR15324 Part Data Attributes
|
HP7-DR15324
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HP7-DR15324
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 0.008A, 24VDC, Wire Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | YELLOW | |
Actuator Length | 0.385 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 0.254 mm | |
Actuator Type | RAISED DOME | |
Body Color | BLACK | |
Body Height | 17.6 mm | |
Body Length or Diameter | 17.53 mm | |
Contact (AC) Max Rating R Load | 0.008A@24VAC | |
Contact Current(AC)-Max | 0.008 A | |
Contact Current(DC)-Max | 0.008 A | |
Contact (DC) Max Rating R Load | 0.008A@24VDC | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6.67 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |