Part Details for HP54510A by Taoglas Antenna Solutions
Overview of HP54510A by Taoglas Antenna Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP54510A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1480
|
Newark | Rf Antenna, 1.593 To 1.61Ghz, 4.15Dbi Rohs Compliant: Yes |Taoglas HP54510A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$11.0700 / $16.9500 | Buy Now |
DISTI #
931-HP54510A-ND
|
DigiKey | GNSS L1,L5 L-BAND DUAL FEED STAC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
95 In Stock |
|
$9.5000 / $16.3000 | Buy Now |
DISTI #
HP54510A
|
Avnet Americas | - Bag (Alt: HP54510A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-HP54510A
|
Mouser Electronics | Antennas L1/L2 L-BAND ANT RoHS: Compliant | 87 |
|
$8.9300 / $15.3200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 96 Package Multiple: 96 | 0 |
|
$8.4100 | Buy Now |
|
Onlinecomponents.com | GNSS L1,L5 L-Band Dual Feed Stacked 45*45*10mm Patch RoHS: Compliant | 0 |
|
$9.4500 / $13.7800 | Buy Now |
DISTI #
000000000007168390
|
Sager | GNSS L1,L5 L-Band Dual Feed Stacked 45*45*10mm Patch Min Qty: 1 | 0 |
|
$15.1800 / $15.9700 | Buy Now |