Part Details for HP517A6 by Veeder-Root
Overview of HP517A6 by Veeder-Root
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP517A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B5122
|
Newark | Stock Timer Rohs Compliant: Yes |Veeder Root HP517A6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$643.5700 / $996.2100 | Buy Now |
DISTI #
70400892
|
RS | Timer, 5 sec, 10A, 20VAC, 24V, Cycle-Flex | Veeder-Root HP517A6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$984.2600 / $1,036.0600 | Buy Now |