Part Details for HP50SS by Hammond Manufacturing
Overview of HP50SS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP50SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7224
|
Newark | Hole Plug, Stainless Steel, 1.38In, Plug Hole Dia - Imperial:1.38", Plug Hole Dia - Metric:35.052Mm, Ip Rating:-, Nema Rating:-, Product Range:-, Diameter:1.38", Enclosure Material:Stainless Steel Rohs Compliant: Yes |Hammond HP50SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2599 |
|
$14.3900 / $17.4400 | Buy Now |
DISTI #
HM5501-ND
|
DigiKey | HOLE PLUG .5" STAINLESS STEEL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
246 In Stock |
|
$13.3927 / $18.1300 | Buy Now |
DISTI #
546-HP50SS
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug - .5" Conduit - 304 SS RoHS: Compliant | 64 |
|
$13.3900 / $16.4800 | Buy Now |
DISTI #
70276545
|
RS | Accessory, Plug, Hole Plug, .5in, Conduit, Pushbutton, Knockout, Stainless | Hammond Manufacturing HP50SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$13.0400 / $16.9400 | Buy Now |
|
Onlinecomponents.com | Hole Plug - .5" Conduit - 304 SS RoHS: Compliant | 2569 Factory Stock |
|
$15.2000 / $20.1200 | Buy Now |
DISTI #
HM-HP50SS
|
TME | Stopper, stainless steel, 21mm Min Qty: 1 | 0 |
|
$12.0700 / $15.4900 | RFQ |
|
Powell Electronics | HOLE PLUG STAINLESS STEEL Min Qty: 1 | 1696 |
|
$15.0400 / $17.5800 | Buy Now |
|
Master Electronics | Hole Plug - .5" Conduit - 304 SS RoHS: Compliant | 2569 Factory Stock |
|
$15.2000 / $20.1200 | Buy Now |