Part Details for HP50-72P by GardTec Inc
Overview of HP50-72P by GardTec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-0155LB | Coilcraft Inc | General Purpose Inductor, 9.9uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0083LD | Coilcraft Inc | General Purpose Inductor, 5.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0155LD | Coilcraft Inc | General Purpose Inductor, 9.9uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for HP50-72P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1997-1116-ND
|
DigiKey | 90DEG FAN CORD 72" NEMA 1-15P Min Qty: 50 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3512 | Buy Now |
|
Future Electronics | 72" (1.83 m) NEMA 1-15P SPT-1 Right Angle Fan Power Cord RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.2900 / $3.4300 | Buy Now |
|
Onlinecomponents.com | 90 Degree Fan Cord 72" - NEMA 1-15P RoHS: Compliant |
200 In Stock |
|
$2.5000 / $2.9200 | Buy Now |
DISTI #
51625382
|
Verical | 90DGREE 72INCH WITH WALL PLUG RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1905 | Americas - 200 |
|
$3.2500 / $3.7960 | Buy Now |
|
Master Electronics | 90 Degree Fan Cord 72" - NEMA 1-15P RoHS: Compliant |
200 In Stock |
|
$2.5000 / $2.9200 | Buy Now |