Part Details for HP4410DYT by Fairchild Semiconductor Corporation
Overview of HP4410DYT by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP4410DYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HP4410DYT-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 468 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12742 In Stock |
|
$0.6400 | Buy Now |
|
Rochester Electronics | 10A, 30V, 0.0135ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12742 |
|
$0.5512 / $0.6485 | Buy Now |
Part Details for HP4410DYT
HP4410DYT CAD Models
HP4410DYT Part Data Attributes:
|
HP4410DYT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HP4410DYT
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 10A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.0135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HP4410DYT
This table gives cross-reference parts and alternative options found for HP4410DYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP4410DYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP4410DY | Power Field-Effect Transistor, 10A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Harris Semiconductor | HP4410DYT vs HP4410DY |
HP4410DYT | Power Field-Effect Transistor, 10A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Harris Semiconductor | HP4410DYT vs HP4410DYT |
HP4410DY | Power Field-Effect Transistor, 10A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | HP4410DYT vs HP4410DY |
HP4410DYT | 10A, 30V, 0.0135ohm, N-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | HP4410DYT vs HP4410DYT |
HP4410DY | 10A, 30V, 0.0135ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | Intersil Corporation | HP4410DYT vs HP4410DY |