Part Details for HP400LG by Hammond Manufacturing
Overview of HP400LG by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP400LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5355
|
Newark | Hole Plug, Steel, Gray, 117Mm, Plug Hole Dia - Imperial:4.62", Plug Hole Dia - Metric:117Mm, Ip Rating:-, Nema Rating:Nema 1, 3, 3R, 4, 12, 13, Product Range:Hp Series Rohs Compliant: Yes |Hammond HP400LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$34.2300 / $40.9900 | Buy Now |
DISTI #
3937-HP400LG-ND
|
DigiKey | HOLE PLUG - 4" CONDUIT - STEEL/L Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$72.6725 / $84.9800 | Buy Now |
DISTI #
164-HP400LG-ND
|
DigiKey | HOLE PLUG - 4" CONDUIT - STEEL/L Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5200 | Buy Now |
DISTI #
546-HP400LG
|
Mouser Electronics | Conduit Fittings & Accessories HOLE PLUGS STEEL LG RoHS: Compliant | 0 |
|
$36.8100 / $48.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 51 Factory Stock |
|
$40.4000 / $53.4800 | Buy Now |
|
Powell Electronics | HOLE PLUGS STEEL LG Min Qty: 1 | 34 |
|
$39.9700 / $46.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 51 Factory Stock |
|
$40.4000 / $53.4800 | Buy Now |