Part Details for HP4-AC100V-F by Panasonic Electronic Components
Overview of HP4-AC100V-F by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP4-AC100V-F
HP4-AC100V-F CAD Models
HP4-AC100V-F Part Data Attributes
|
HP4-AC100V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HP4-AC100V-F
Panasonic Electronic Components
Power/Signal Relay, 4PDT, Momentary, 5730mW (Coil), AC Input, AC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 80 V, COIL RELEASE VOLTAGE(AC): 30 V | |
Body Breadth | 36 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(AC)-Max | 0.057 A | |
Coil Power | 5730 mW | |
Coil Voltage(AC)-Max | 100 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 36mm x 44mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for HP4-AC100V-F
This table gives cross-reference parts and alternative options found for HP4-AC100V-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP4-AC100V-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP4-L-AC100V-F | Power/Signal Relay, 4PDT, Momentary, 5730mW (Coil), AC Input, AC Output, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | HP4-AC100V-F vs HP4-L-AC100V-F |