Part Details for HP350PCGY by Hammond Manufacturing
Overview of HP350PCGY by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP350PCGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3309
|
Newark | Hole Plug, Polycarbonate, Gray, 108Mm, Plug Hole Dia - Imperial:4.25", Plug Hole Dia - Metric:108Mm, Ip Rating:-, Nema Rating:Nema 1, 3, 3R, 4, 4X, Product Range:Hpn4Pc Series Rohs Compliant: Yes |Hammond HP350PCGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$40.7700 / $45.7900 | Buy Now |
DISTI #
164-HP350PCGY-ND
|
DigiKey | HOLE PLUG - 3.5" CONDUIT - POLYC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1800 | Buy Now |
DISTI #
546-HP350PCGY
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug - 3.5" Conduit - Polycarbonate Gray RoHS: Compliant | 0 |
|
$39.2000 / $44.0300 | Order Now |
DISTI #
74724009
|
RS | Hole Plug - 3.5" Conduit - Polycarbonate Gray | Hammond Manufacturing HP350PCGY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$40.4100 | RFQ |
|
Onlinecomponents.com | Hole Plug - 3.5" Conduit - Polycarbonate Gray RoHS: Compliant | 58 Factory Stock |
|
$34.7800 / $68.7000 | Buy Now |
|
Master Electronics | Hole Plug - 3.5" Conduit - Polycarbonate Gray RoHS: Compliant | 58 Factory Stock |
|
$34.7800 / $68.7000 | Buy Now |