Part Details for HP350 by Hammond Manufacturing
Overview of HP350 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7221
|
Newark | Hole Plug, Steel, 3.5In, Plug Hole Dia - Imperial:3.5", Plug Hole Dia - Metric:88.9Mm, Ip Rating:-, Nema Rating:-, Product Range:-, Enclosure Material:Steel Rohs Compliant: Yes |Hammond HP350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$29.3400 / $34.7700 | Buy Now |
DISTI #
HM5498-ND
|
DigiKey | HOLE PLUG 3.50" STEEL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$27.7929 / $35.5200 | Buy Now |
DISTI #
546-HP350
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug - 3.5" Conduit - Steel/Gray RoHS: Compliant | 1 |
|
$27.7900 / $33.4300 | Buy Now |
DISTI #
70321498
|
RS | Accessory, Plug, Hole Plug, 3.5in, Conduit, Pushbutton, Knockout | Hammond Manufacturing HP350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.6600 / $39.6400 | RFQ |
|
Onlinecomponents.com | Hole Plug - 3.5" Conduit - Steel/Gray RoHS: Compliant | 117 Factory Stock |
|
$29.6400 / $41.6000 | Buy Now |
|
Master Electronics | Hole Plug - 3.5" Conduit - Steel/Gray RoHS: Compliant | 117 Factory Stock |
|
$29.6400 / $41.6000 | Buy Now |