Part Details for HP300PCLG by Hammond Manufacturing
Overview of HP300PCLG by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP300PCLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3308
|
Newark | Hole Plug, Polycarbonate, Gray, 95Mm, Plug Hole Dia - Imperial:3.75", Plug Hole Dia - Metric:95Mm, Ip Rating:-, Nema Rating:Nema 1, 3, 3R, 4, 4X, Product Range:Hpn4Pc Series Rohs Compliant: Yes |Hammond HP300PCLG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$34.4200 / $42.3900 | Buy Now |
DISTI #
164-HP300PCLG-ND
|
DigiKey | HOLE PLUG - 3" CONDUIT - POLYCAR Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-HP300PCLG
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug - 3" Conduit - Polycarbonate Lt. Gray RoHS: Compliant | 0 |
|
$34.0100 / $39.1200 | Order Now |
DISTI #
74724008
|
RS | Hole Plug - 3" Conduit - Polycarbonate Lt. Gray | Hammond Manufacturing HP300PCLG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$35.4000 | RFQ |
|
Onlinecomponents.com | Hole Plug - 3" Conduit - Polycarbonate Lt. Gray RoHS: Compliant | 27 Factory Stock |
|
$30.0900 / $42.2300 | Buy Now |
|
Powell Electronics | HOLE PLUG PC Min Qty: 1 | 18 |
|
$43.7600 | Buy Now |
|
Master Electronics | Hole Plug - 3" Conduit - Polycarbonate Lt. Gray RoHS: Compliant | 27 Factory Stock |
|
$30.0900 / $42.2300 | Buy Now |