Part Details for HP2TM1BFDB0500 by Amphenol Communications Solutions
Overview of HP2TM1BFDB0500 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP2TM1BFDB0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2528
|
Newark | Sensor Cord, 6Pos, Plug-Rcpt, 19.7", Connector Type A:Straight Plug, Connector Type B:Straight Receptacle, No. Of Positions:6 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:- |Amphenol Communications Solutions HP2TM1BFDB0500 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $13.0900 | Buy Now |
DISTI #
664-HP2TM1BFDB0500-ND
|
DigiKey | CBL 6POS RCPT TO PLUG RA 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bag |
295 In Stock |
|
$8.9351 / $18.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 20 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$9.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8700 / $18.5900 | Buy Now |