Part Details for HP2M250P by HILLS CARGO SECUREMENT
Overview of HP2M250P by HILLS CARGO SECUREMENT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP2M250P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2M250
|
TME | Fastening belt, L: 2m, Width: 25mm, orange, 250kg Min Qty: 1 | 35 |
|
$1.3600 / $1.9500 | Buy Now |