Part Details for HP2FSAFSAT026HS by Amphenol Commercial
Overview of HP2FSAFSAT026HS by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP2FSAFSAT026HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73426141
|
RS | HP2 FSA TO FSA L=260MM | Amphenol Commercial (Amphenol CS) HP2FSAFSAT026HS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5900 | RFQ |
DISTI #
AMLHP2FSAFSAT026HS
|
Heilind Electronics | HP2 FSA TO FSA L260MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLHP2FSAFSAT026HS
|
Interstate Connecting Components | HP2 FSA TO FSA L260MM | 0 |
|
Buy Now |