HP122WF2490TEE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of HP122WF2490TEE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HP122WF2490TEE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HP122WF2490TEE by Royal Electronic Factory (Thailand) Co Ltd

HP122WF2490TEE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
2 W
Resistance
249 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. HP122WF2490TEE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 2W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for HP122WF2490TEE

This table gives cross-reference parts and alternative options found for HP122WF2490TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP122WF2490TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2512B-2490-FT Fixed Resistor, Metal Glaze/thick Film, 2W, 249ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc HP122WF2490TEE vs MC2512B-2490-FT
MC2512B-2490-FTW Fixed Resistor, Metal Glaze/thick Film, 2W, 249ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc HP122WF2490TEE vs MC2512B-2490-FTW
RMCP2512FT249R Fixed Resistor, Metal Glaze/thick Film, 2W, 249ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HP122WF2490TEE vs RMCP2512FT249R
RMH2WR-249R-F Fixed Resistor, Metal Glaze/thick Film, 2W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc HP122WF2490TEE vs RMH2WR-249R-F
MC2512B-2490-FB Fixed Resistor, Metal Glaze/thick Film, 2W, 249ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc HP122WF2490TEE vs MC2512B-2490-FB
RMP2WR-249R-F Fixed Resistor, Metal Glaze/thick Film, 2W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc HP122WF2490TEE vs RMP2WR-249R-F
CRGH2512F249R Fixed Resistor, Thick Film, 2W, 249ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 TE Connectivity HP122WF2490TEE vs CRGH2512F249R
3521249RFT Fixed Resistor, Metal Glaze/thick Film, 2W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512 TE Connectivity HP122WF2490TEE vs 3521249RFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP122WF2490TEE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP122WF2490TEE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of HP122WF2490TEE would you like to use for your alert(s)?
  • Please alert me when HP122WF2490TEE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP122WF2490TEE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP122WF2490TEE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP122WF2490TEE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP122WF2490TEE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP122WF2490TEE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: