Part Details for HP10M4-V by Mersen Electrical Power
Results Overview of HP10M4-V by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HP10M4-V Information
HP10M4-V by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for HP10M4-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-HP10M4-V-ND
|
DigiKey | 1000VDC 4A PV FUSE WITH TABS Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5446 | Buy Now |
DISTI #
73911242
|
RS | Photovoltaic (PV) Fuse, 10 x 38 mm, 1000V DC, 4A, Tabs, HP10M Series | Mersen HP10M4-V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2600 / $51.7200 | RFQ |