Part Details for HP10M3CC (HP10M3CC) by Mersen Electrical Power
Results Overview of HP10M3CC (HP10M3CC) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HP10M3CC (HP10M3CC) Information
HP10M3CC (HP10M3CC) by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for HP10M3CC (HP10M3CC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878662
|
RS | Fuse, PhotoVoltaic, Midget 10 x 65, 50kA IR DC, 1000VDC, 3A, Crimp Cap | Mersen HP10M3CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 8 |
|
$36.1000 / $45.1200 | Buy Now |