Part Details for HP101WF1102T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP101WF1102T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP101WF1102T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP101WF1102T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP10 2010 1W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0350 / $0.0450 | Order Now |
Part Details for HP101WF1102T4E
HP101WF1102T4E CAD Models
HP101WF1102T4E Part Data Attributes
|
HP101WF1102T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP101WF1102T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HP101WF1102T4E
This table gives cross-reference parts and alternative options found for HP101WF1102T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP101WF1102T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF20FX-1102 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | HP101WF1102T4E vs FPF20FX-1102 |
WHPC2010-11KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 11000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | HP101WF1102T4E vs WHPC2010-11KFT4 |
CRM2010AFX-1102ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | HP101WF1102T4E vs CRM2010AFX-1102ELF |
HP101WF1102T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | HP101WF1102T4E vs HP101WF1102T5E |
CR2010-1W-1102FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | HP101WF1102T4E vs CR2010-1W-1102FT-13 |
CR2010F11KE041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | HP101WF1102T4E vs CR2010F11KE041W |
RM20F1102CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | HP101WF1102T4E vs RM20F1102CT-H |
CR2010-1W-1102FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | HP101WF1102T4E vs CR2010-1W-1102FSNT |
CR-0AFPF---11K | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | HP101WF1102T4E vs CR-0AFPF---11K |
CR2010F11KD501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | HP101WF1102T4E vs CR2010F11KD501W |