Part Details for HP1-01 by Carling Technologies
Overview of HP1-01 by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5348
|
Newark | Contura Vp Connector Rohs Compliant: Yes |Carling Technologies HP1-01 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $3.1200 | Buy Now |
DISTI #
432-HP1-01-ND
|
DigiKey | HARDWARE SWITCH ROCKER Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5315 | Buy Now |
DISTI #
691-HP1-01
|
Mouser Electronics | Switch Hardware Connector for Illum Plug RoHS: Compliant | 1086 |
|
$0.8520 / $1.1900 | Buy Now |
DISTI #
71005516
|
RS | Accessory, HP1-01 Connector, Black | Carling Technologies HP1-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 98 |
|
$0.9400 / $1.2500 | Buy Now |
|
Onlinecomponents.com | VP Connector For Oval and Flush Bezel Only |
2294 In Stock |
|
$0.8150 / $1.2220 | Buy Now |
DISTI #
HP1-01
|
TTI | Switch Hardware Connector for Illum Plug RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 11002 In Stock |
|
$0.8400 / $1.1500 | Buy Now |
|
Master Electronics | VP Connector For Oval and Flush Bezel Only |
2294 In Stock |
|
$0.8150 / $1.2220 | Buy Now |