Part Details for HP0830500000G by Amphenol Corporation
Overview of HP0830500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HP0830500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HP0830500000G
|
Avnet Americas | HP08305000J0G-381 TB SPRING PLUG - Bulk (Alt: HP0830500000G) RoHS: Compliant Min Qty: 1995 Package Multiple: 95 Container: Bulk | 0 |
|
$0.9378 | Buy Now |
DISTI #
649-HP08305000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 381 TB SPRING PLUG | 0 |
|
$1.0400 / $1.0700 | Order Now |
Part Details for HP0830500000G
HP0830500000G CAD Models
HP0830500000G Part Data Attributes
|
HP0830500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HP0830500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 5 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.518 mm2 | |
Wire Gauge | 20 AWG |
Alternate Parts for HP0830500000G
This table gives cross-reference parts and alternative options found for HP0830500000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP0830500000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP08305000J0G | Barrier Strip Terminal Block | Amphenol FCi | HP0830500000G vs HP08305000J0G |