Datasheets
HP05W3F110JT5E by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for HP05W3F110JT5E by Royal Electronic Factory (Thailand) Co Ltd

Overview of HP05W3F110JT5E by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for HP05W3F110JT5E

Part # Distributor Description Stock Price Buy
DISTI # 303-HP05W3F110JT5E
Mouser Electronics Thick Film Resistors - SMD RMC HP05 0805 1/3W 1% T/R-5000 RoHS: Compliant 0
  • 5,000 $0.0060
  • 10,000 $0.0050
$0.0050 / $0.0060 Order Now
DISTI # HP05-11R1%
TME Resistor: thick film, high power, SMD, 0805, 11Ω, 0.3W, ±1% Min Qty: 5000 0
  • 5,000 $0.0076
  • 15,000 $0.0063
  • 50,000 $0.0057
$0.0057 / $0.0076 RFQ

Part Details for HP05W3F110JT5E

HP05W3F110JT5E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HP05W3F110JT5E Part Data Attributes

HP05W3F110JT5E Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
HP05W3F110JT5E Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 11 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for HP05W3F110JT5E

This table gives cross-reference parts and alternative options found for HP05W3F110JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP05W3F110JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRGH0805F11R RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 11ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity HP05W3F110JT5E vs CRGH0805F11R
PS05W3F110JT5E Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 11ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd HP05W3F110JT5E vs PS05W3F110JT5E
PWC-PWC080511R0FELT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors HP05W3F110JT5E vs PWC-PWC080511R0FELT
PWC-PWC0805LF11R0FELT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors HP05W3F110JT5E vs PWC-PWC0805LF11R0FELT
PWC0805AS-11RFI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors HP05W3F110JT5E vs PWC0805AS-11RFI
PWC0805AS-11RFT1 Res,SMT,Thick Film,11 Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case TT Electronics Welwyn Components HP05W3F110JT5E vs PWC0805AS-11RFT1
PWC0805AS-11RFI Res,SMT,Thick Film,11 Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case TT Electronics Welwyn Components HP05W3F110JT5E vs PWC0805AS-11RFI
PWC0805-11RFI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors HP05W3F110JT5E vs PWC0805-11RFI
PWC0805-11RFPB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors HP05W3F110JT5E vs PWC0805-11RFPB
PWC080511RFI RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 11ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components HP05W3F110JT5E vs PWC080511RFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP05W3F110JT5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP05W3F110JT5E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of HP05W3F110JT5E would you like to use for your alert(s)?
  • Please alert me when HP05W3F110JT5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP05W3F110JT5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP05W3F110JT5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP05W3F110JT5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP05W3F110JT5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP05W3F110JT5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: