HP05CN102JC
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2010,

Overview of HP05CN102JC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for HP05CN102JC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HP05CN102JC
TTI Multilayer Ceramic Capacitors MLCC - Leaded 1000PF 100V 5% 2.54MM Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now

CAD Models for HP05CN102JC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HP05CN102JC by KEMET Corporation

HP05CN102JC
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2010
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
JESD-609 Code
e0
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
2010
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
2.54 mm
Want to compare parts?
  1. HP05CN102JC
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2010,
    VS

Alternate Parts for HP05CN102JC

This table gives cross-reference parts and alternative options found for HP05CN102JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP05CN102JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACR05D102JGX Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2010, KEMET Corporation HP05CN102JC vs ACR05D102JGX
HT05CN102JN CAP,CERAMIC,1NF,100VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC KEMET Corporation HP05CN102JC vs HT05CN102JN
HT55CN102JN Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2010, KEMET Corporation HP05CN102JC vs HT55CN102JN
ACR05D102JWS Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2010, KEMET Corporation HP05CN102JC vs ACR05D102JWS
HP55CN102JC Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2010, KEMET Corporation HP05CN102JC vs HP55CN102JC
HP05CN102JN Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2010, KEMET Corporation HP05CN102JC vs HP05CN102JN
ACR05D102JWX Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2010, KEMET Corporation HP05CN102JC vs ACR05D102JWX
HT05CN102JC Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2010, KEMET Corporation HP05CN102JC vs HT05CN102JC
ACR05D102JWA Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2010, KEMET Corporation HP05CN102JC vs ACR05D102JWA
HP55CN102JN Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2010, KEMET Corporation HP05CN102JC vs HP55CN102JN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP05CN102JC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP05CN102JC by KEMET Corporation

Select Manufacturer
Which Manufacturer of HP05CN102JC would you like to use for your alert(s)?
  • Please alert me when HP05CN102JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP05CN102JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP05CN102JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP05CN102JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP05CN102JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP05CN102JC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: