Part Details for HP03W5F8200T5E by ROYALOHM
Overview of HP03W5F8200T5E by ROYALOHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP03W5F8200T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HP03-820R1%
|
TME | Resistor: thick film, SMD, 0603, 820Ω, 0.2W, ±1%, -55÷155°C Min Qty: 50 | 7500 |
|
$0.0038 / $0.0215 | Buy Now |