Part Details for HP03-15AFKP4-ST by NKK Switches
Overview of HP03-15AFKP4-ST by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP03-15AFKP4-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S405300107891
|
Chip1Stop | Tactile Switch RoHS: Compliant Container: Tube | 100 |
|
$0.5520 / $0.8210 | Buy Now |
Part Details for HP03-15AFKP4-ST
HP03-15AFKP4-ST CAD Models
HP03-15AFKP4-ST Part Data Attributes
|
HP03-15AFKP4-ST
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
HP03-15AFKP4-ST
NKK Switches
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.014A, 28VDC, 1.6N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
Actuator Color | BLACK | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Travel | 0.2 mm | |
Actuator Type | FLAT BUTTON TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 4.1 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.6 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |