There are no models available for this part yet.
Overview of HP02WAJ0274TCE by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HP02WAJ0274TCE by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-HP02WAJ0274TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 5% T/R-10000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now | |
DISTI #
HP02-270K5%
|
TME | Resistor: thick film, SMD, 0402, 270kΩ, 100mW, ±5%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0013 / $0.0014 | RFQ |
CAD Models for HP02WAJ0274TCE by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for HP02WAJ0274TCE by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
270000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for HP02WAJ0274TCE
This table gives cross-reference parts and alternative options found for HP02WAJ0274TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAJ0274TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02JPD--270K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HP02WAJ0274TCE vs CR-02JPD--270K |
CR-02JLF--270K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HP02WAJ0274TCE vs CR-02JLF--270K |
RC0402JR-13270KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAJ0274TCE vs RC0402JR-13270KP |
CR-02JPF--270K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HP02WAJ0274TCE vs CR-02JPF--270K |
CR0402TT100Y270K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | HP02WAJ0274TCE vs CR0402TT100Y270K+-5% |
9C04021A2703JKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HP02WAJ0274TCE vs 9C04021A2703JKPF7 |
CRGP0402J270K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | HP02WAJ0274TCE vs CRGP0402J270K |
232270587274 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAJ0274TCE vs 232270587274 |
WF04P274JTL | Fixed Resistor, 0.1W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAJ0274TCE vs WF04P274JTL |
RMCS0402JG270K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | HP02WAJ0274TCE vs RMCS0402JG270K-HP |