Part Details for HP02WAJ0201TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAJ0201TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAJ0201TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAJ0201TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 5% T/R-10000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
HP02-200R5%
|
TME | Resistor: thick film, SMD, 0402, 200Ω, 100mW, ±5%, -55÷155°C Min Qty: 100 | 26800 |
|
$0.0013 / $0.0113 | Buy Now |
Part Details for HP02WAJ0201TCE
HP02WAJ0201TCE CAD Models
HP02WAJ0201TCE Part Data Attributes
|
HP02WAJ0201TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAJ0201TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAJ0201TCE
This table gives cross-reference parts and alternative options found for HP02WAJ0201TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAJ0201TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270587201 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAJ0201TCE vs 232270587201 |
232270570201 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAJ0201TCE vs 232270570201 |
HPCR0402-R-201JT | Fixed Resistor, 0.125W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | HP02WAJ0201TCE vs HPCR0402-R-201JT |
CRGP0402J200R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | HP02WAJ0201TCE vs CRGP0402J200R |
CR-02JP6--200R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HP02WAJ0201TCE vs CR-02JP6--200R |
HP02WAJ0201T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0201TCE vs HP02WAJ0201T4E |
CR-02JLA--200R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HP02WAJ0201TCE vs CR-02JLA--200R |
CR0402TT100Y200R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | HP02WAJ0201TCE vs CR0402TT100Y200R+-5% |
TFP0402R2000JA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | HP02WAJ0201TCE vs TFP0402R2000JA-T10 |
RM04J201CTD-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | HP02WAJ0201TCE vs RM04J201CTD-U |