There are no models available for this part yet.
Overview of HP02WAJ0101TCE by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HP02WAJ0101TCE by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-HP02WAJ0101TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 5% T/R-10000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now | |
DISTI #
HP02-100R5%
|
TME | Resistor: thick film, SMD, 0402, 100Ω, 100mW, ±5%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0012 / $0.0013 | RFQ |
CAD Models for HP02WAJ0101TCE by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for HP02WAJ0101TCE by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for HP02WAJ0101TCE
This table gives cross-reference parts and alternative options found for HP02WAJ0101TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAJ0101TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16S-101JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | HP02WAJ0101TCE vs RMC1/16S-101JTH |
RMC10-101JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HP02WAJ0101TCE vs RMC10-101JB |
RMCS1/16S1005%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | HP02WAJ0101TCE vs RMCS1/16S1005%A |
0402WGJ0101B1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0101TCE vs 0402WGJ0101B1E |
FCF02JS101 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | HP02WAJ0101TCE vs FCF02JS101 |
0402WGJ0101CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0101TCE vs 0402WGJ0101CCE |
RK73B1ELTE101J | RES,SMT,THICK FILM,100 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | HP02WAJ0101TCE vs RK73B1ELTE101J |
HP02WAJ0101T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0101TCE vs HP02WAJ0101T4E |
CR0402-16W-101JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | HP02WAJ0101TCE vs CR0402-16W-101JT |
0402WGJ0101CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0101TCE vs 0402WGJ0101CC |