Part Details for HP02WAF7874TEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF7874TEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP02WAF7874TEE
HP02WAF7874TEE CAD Models
HP02WAF7874TEE Part Data Attributes
|
HP02WAF7874TEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF7874TEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HP | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF7874TEE
This table gives cross-reference parts and alternative options found for HP02WAF7874TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF7874TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA04027M87FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | HP02WAF7874TEE vs RCA04027M87FKED |
CRG0402F7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | HP02WAF7874TEE vs CRG0402F7M87 |
WR04W7874FQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAF7874TEE vs WR04W7874FQL |
HP02WAF7874TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF7874TEE vs HP02WAF7874TCE |
RM04F7874CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | HP02WAF7874TEE vs RM04F7874CT |
CRCW04027M87FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HP02WAF7874TEE vs CRCW04027M87FKED |
232270687875 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF7874TEE vs 232270687875 |
232270687875L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF7874TEE vs 232270687875L |
HQ02WGF7874T5E | Fixed Resistor, 0.0625W, 7870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF7874TEE vs HQ02WGF7874T5E |
RC0402FR-107M87L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF7874TEE vs RC0402FR-107M87L |