Part Details for HP02WAF6800TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF6800TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAF6800TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAF6800TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
HP02-680R1%
|
TME | Resistor: thick film, SMD, 0402, 680Ω, 100mW, ±1%, -55÷155°C Min Qty: 100 | 6125 |
|
$0.0064 / $0.0373 | Buy Now |
Part Details for HP02WAF6800TCE
HP02WAF6800TCE CAD Models
HP02WAF6800TCE Part Data Attributes
|
HP02WAF6800TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF6800TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF6800TCE
This table gives cross-reference parts and alternative options found for HP02WAF6800TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF6800TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCSR04X6800FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | HP02WAF6800TCE vs MCSR04X6800FTL |
0402WGF6800TCE | RES,SMT,THICK FILM,680 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | SPC Multicomp | HP02WAF6800TCE vs 0402WGF6800TCE |
WR04X6800FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAF6800TCE vs WR04X6800FAL |
CR0402-16W-6800FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | VENKEL LTD | HP02WAF6800TCE vs CR0402-16W-6800FT |
CR0402-16W-6800FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | HP02WAF6800TCE vs CR0402-16W-6800FPT |
9C04021A6800FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HP02WAF6800TCE vs 9C04021A6800FKPF3 |
MR04X6800FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HP02WAF6800TCE vs MR04X6800FTL |
AF0402FR-13680RL | Fixed Resistor, 0.0625W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF6800TCE vs AF0402FR-13680RL |
AS02FTE6800 | Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | HP02WAF6800TCE vs AS02FTE6800 |
WF04P6800FTL | Fixed Resistor, 0.1W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAF6800TCE vs WF04P6800FTL |