Part Details for HP02WAF4703TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF4703TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAF4703TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAF4703TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
HP02-470K1%
|
TME | Resistor: thick film, SMD, 0402, 470kΩ, 100mW, ±1%, -55÷155°C Min Qty: 100 | 22790 |
|
$0.0064 / $0.0373 | Buy Now |
Part Details for HP02WAF4703TCE
HP02WAF4703TCE CAD Models
HP02WAF4703TCE Part Data Attributes
|
HP02WAF4703TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF4703TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF4703TCE
This table gives cross-reference parts and alternative options found for HP02WAF4703TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF4703TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270684704 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF4703TCE vs 232270684704 |
RCG0402470KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | HP02WAF4703TCE vs RCG0402470KFKED |
SFR01MZPF4703 | Fixed Resistor, 0.063W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | HP02WAF4703TCE vs SFR01MZPF4703 |
MCR01MRTF4703 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | HP02WAF4703TCE vs MCR01MRTF4703 |
232270624704L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HP02WAF4703TCE vs 232270624704L |
CRCW0402470KFKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HP02WAF4703TCE vs CRCW0402470KFKEE |
MCWR04X4703FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | HP02WAF4703TCE vs MCWR04X4703FTL |
RMCS0402FG470K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HP02WAF4703TCE vs RMCS0402FG470K |
RK73H1ETTPB4703F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF4703TCE vs RK73H1ETTPB4703F |
RK73H1EGTPB4703F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF4703TCE vs RK73H1EGTPB4703F |