Part Details for HP02WAF300JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF300JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAF300JTCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAF300JTCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
HP02-30R1%
|
TME | Resistor: thick film, SMD, 0402, 30Ω, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0070 / $0.0078 | RFQ |
Part Details for HP02WAF300JTCE
HP02WAF300JTCE CAD Models
HP02WAF300JTCE Part Data Attributes
|
HP02WAF300JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF300JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF300JTCE
This table gives cross-reference parts and alternative options found for HP02WAF300JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF300JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ELTP30R0F | RES,SMT,THICK FILM,30 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | HP02WAF300JTCE vs SG73P1ELTP30R0F |
SG73P1ETTPD30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF300JTCE vs SG73P1ETTPD30R0F |
WR04X30R0FBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAF300JTCE vs WR04X30R0FBR |
SG73P1ETBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF300JTCE vs SG73P1ETBK30R0F |
WCR-WCR0402LF-30R0-F-P-LT | Fixed Resistor, 0.063W, 30ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | HP02WAF300JTCE vs WCR-WCR0402LF-30R0-F-P-LT |
NRCS04F30R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | HP02WAF300JTCE vs NRCS04F30R0TRF |
RC0402FR-7W30RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF300JTCE vs RC0402FR-7W30RL |
SG73S1ELTP30R0F | RES,SMT,THICK FILM,30 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | HP02WAF300JTCE vs SG73S1ELTP30R0F |
RMCS1/16S30.01%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | HP02WAF300JTCE vs RMCS1/16S30.01%R |
SG73S1ELBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF300JTCE vs SG73S1ELBK30R0F |