-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9922
|
Newark | Switch, Tactile, 0.125A, 28Vdc, Solder, Product Range:Hp02 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:125Ma At 28Vdc, Ip Rating:- Rohs Compliant: Yes |Nkk Switches HP0215AFKP2-S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8160 / $1.1000 | Buy Now |
DISTI #
360-3279-ND
|
DigiKey | SWITCH TACTILE SPST-NO 3VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
490 In Stock |
|
$0.4525 / $0.8700 | Buy Now |
DISTI #
633-HP0215AFKP2-S
|
Mouser Electronics | Tactile Switches SPST CIRCUIT NORMAL BK ACT SIL PC RoHS: Compliant | 1988 |
|
$0.4840 / $0.8500 | Buy Now |
DISTI #
70367990
|
RS | Switch, Tactile, SPST, OFF-(ON),Flat Actuator, Silver3VA,28VDC, Straight PC, Tube | NKK Switches HP0215AFKP2-S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.6400 | RFQ |
|
Future Electronics | HP02 Series SPST-NO 160 gram Force Top Standard Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.5650 / $0.6800 | Buy Now |
DISTI #
HP0215AFKP2-S
|
TTI | Tactile Switches SPST CIRCUIT NORMAL BK ACT SIL PC Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 100 In Stock |
|
$0.5090 / $0.6240 | Buy Now |
DISTI #
HP0215AFKP2-S
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.125A/28VDC, THT, none, 1.6N Min Qty: 1 | 152 |
|
$0.3640 / $0.4500 | Buy Now |
|
Powell Electronics | 6.2 mm TACTILE/THROUGH HOLE Min Qty: 100 | 1334 |
|
$0.4400 / $0.6400 | Buy Now |
|
Chip1Cloud | 6mm Tactiles | SWITCH TACTILE SPST-NO 3VA 28V | 2810 |
|
RFQ | |
DISTI #
2374925
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5985 / $0.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HP0215AFKP2-S
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
HP0215AFKP2-S
NKK Switches
Keypad Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | BLACK | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Travel | 0.2 mm | |
Actuator Type | FLAT TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact (DC) Max Power Rating R Load | 3VA@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.6 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER | |
Washability | SOLVENT |