Part Details for HP02 by APEM Inc
Overview of HP02 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T0657
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem HP02 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 / $15.4300 | Buy Now |
DISTI #
679-2298-ND
|
DigiKey | RECESSED PB BEZEL BLACK ANODIZED Min Qty: 1 Lead time: 8 Weeks Container: Box |
512 In Stock |
|
$12.5212 / $16.4100 | Buy Now |
DISTI #
642-HP02
|
Mouser Electronics | Switch Hardware Accessories RoHS: Compliant | 70 |
|
$10.9000 / $16.7400 | Buy Now |
DISTI #
74999188
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components HP02 Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8600 | RFQ |
|
Onlinecomponents.com | Push Button Switch Recessed Bezel. RoHS: Compliant |
1225 In Stock |
|
$10.4700 / $15.5500 | Buy Now |
DISTI #
60857624
|
Verical | Switch Access Recessed Bezel Push Button Switch RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2047 | Americas - 1225 |
|
$13.5213 / $18.8485 | Buy Now |
|
Master Electronics | Push Button Switch Recessed Bezel. RoHS: Compliant |
1225 In Stock |
|
$10.4700 / $15.5500 | Buy Now |
Part Details for HP02
HP02 CAD Models
HP02 Part Data Attributes
|
HP02
APEM Inc
Buy Now
|
Compare Parts:
HP02
APEM Inc
|
Samacsys Manufacturer | Apem |