Part Details for HP001PAA025 by Applied Kilovolts
Overview of HP001PAA025 by Applied Kilovolts
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP001PAA025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3394-HP001PAA025-ND
|
DigiKey | DC/DC CONVERTER 10V-1000V 10W Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$393.7244 / $437.4700 | Buy Now |