Part Details for HP-3663-B by BUD Industries Inc
Overview of HP-3663-B by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP-3663-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4682
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:112Mm, External Width - Metric:66Mm, External Depth - Metric:28Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries HP-3663-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 364 |
|
$2.7900 / $4.7400 | Buy Now |
DISTI #
377-1658-ND
|
DigiKey | BOX ABS BLACK 4.41"L X 2.62"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
36 In Stock |
|
$2.6875 / $3.8000 | Buy Now |
DISTI #
563-HP-3663-B
|
Mouser Electronics | Enclosures, Boxes, & Cases Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 1.1 In) RoHS: Compliant | 4 |
|
$2.6800 / $3.8000 | Buy Now |
DISTI #
70147901
|
RS | Enclosure, Ergonomic, Handheld, ABS, UL94HB, Black, 4.41x2.6x1.1 In, HP Series | Bud Industries HP-3663-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8700 / $4.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8700 | Buy Now |
|
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Hand Held Box RoHS: Compliant | 364 Factory Stock |
|
$2.7900 / $4.2300 | Buy Now |
DISTI #
000000000003359617
|
Sager | Enclosures, Boxes, & Cases Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 1.1 In) Min Qty: 24 | 364 |
|
$2.7500 / $4.3000 | Buy Now |
|
Master Electronics | Black Acrylonitrile Butadiene Styrene Hand Held Box RoHS: Compliant | 364 Factory Stock |
|
$2.7900 / $4.2300 | Buy Now |
DISTI #
10013418
|
TestEquity LLC | Bud Industries HP-3663-B Handheld Box, Style 3, Plastic, 4.4x2.6x1.1 in, HP Series | 364 |
|
$3.3100 | Buy Now |