Part Details for HP-3653-B by BUD Industries Inc
Overview of HP-3653-B by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP-3653-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4677
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:114Mm, External Width - Metric:36Mm, External Depth - Metric:26Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries HP-3653-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$2.6600 / $3.7400 | Buy Now |
DISTI #
377-1653-ND
|
DigiKey | BOX ABS BLACK 4.49"L X 1.41"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$2.5625 / $3.6000 | Buy Now |
DISTI #
563-HP-3653-B
|
Mouser Electronics | Enclosures, Boxes, & Cases Hand-Held Plastic Box Style 2 (4.4 X 1.4 X 1 In) RoHS: Compliant | 0 |
|
$2.5600 / $3.6000 | Order Now |
DISTI #
70147896
|
RS | Enclosure, Ergonomic, Handheld, ABS, UL94HB, Black, 4.49x1.41x1.02 In, HP Series | Bud Industries HP-3653-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0800 / $4.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Hand Held Box - External 4.44 x 1.41 x 1.02 Inches - Internal 4.15 x 1.21 x 0.78 Inches RoHS: Compliant | 151 Factory Stock |
|
$2.6600 / $4.0400 | Buy Now |
DISTI #
000000000003359612
|
Sager | Enclosures, Boxes, & Cases Hand-Held Plastic Box Style 2 (4.4 X 1.4 X 1 In) Min Qty: 25 | 151 |
|
$2.5500 / $4.1000 | Buy Now |
|
Master Electronics | Black Acrylonitrile Butadiene Styrene Hand Held Box - External 4.44 x 1.41 x 1.02 Inches - Internal 4.15 x 1.21 x 0.78 Inches RoHS: Compliant | 151 Factory Stock |
|
$2.6600 / $4.0400 | Buy Now |
DISTI #
10013413
|
TestEquity LLC | Bud Industries HP-3653-B Handheld Box, Style 2, Plastic, 4.4x1.4x1 in, HP Series | 151 |
|
$3.1500 | Buy Now |