Part Details for HP-3650-B by BUD Industries Inc
Overview of HP-3650-B by BUD Industries Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP-3650-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4674
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:66.5Mm, External Width - Metric:66Mm, External Depth - Metric:28Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries HP-3650-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.6000 | Buy Now |
DISTI #
377-1650-ND
|
DigiKey | BOX ABS BLACK 2.65"L X 2.61"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7500 / $2.5000 | Buy Now |
DISTI #
563-HP-3650-B
|
Mouser Electronics | Enclosures, Boxes, & Cases Hand-Held Plastic Box Style 2 (2.7 X 2.6 X 1.1 In) RoHS: Compliant | 39 |
|
$1.7500 / $2.5000 | Buy Now |
DISTI #
70147880
|
RS | Enclosure, Ergonomic, Handheld, ABS, UL94HB, Black, 2.62x2.6x1.1 In, HP Series | Bud Industries HP-3650-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 / $3.0500 | RFQ |
|
Future Electronics | HAND HELD PLASTIC STYLE 2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.9100 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Hand Held Box RoHS: Compliant |
221 In Stock |
|
$1.6700 / $2.7200 | Buy Now |
DISTI #
78434959
|
Verical | Black Acrylonitrile Butadiene Styrene Hand Held Box Min Qty: 20 Package Multiple: 10 Date Code: 2349 | Americas - 220 |
|
$2.4447 / $3.6026 | Buy Now |
DISTI #
000000000003359609
|
Sager | Enclosures, Boxes, & Cases Hand-Held Plastic Box Style 2 (2.7 X 2.6 X 1.1 In) Min Qty: 50 | 0 |
|
$1.7500 / $2.8000 | Buy Now |
DISTI #
2762462
|
element14 Asia-Pacific | ENCLOSURE, HANDHELD, ABS, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1111 / $2.6425 | Buy Now |
DISTI #
2762462
|
Farnell | ENCLOSURE, HANDHELD, ABS, BLACK RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 6 Days Container: Each | 0 |
|
$1.9534 / $2.4668 | Buy Now |