Part Details for HP-3648 by BUD Industries Inc
Overview of HP-3648 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3648-BLB | Coilcraft Inc | SMPS Transformer, 50W, ROHS COMPLIANT | |
HA3648-BL | Coilcraft Inc | Transformer, planar, for NSC LM5037, SMT, RoHS | |
HA3648- | Coilcraft Inc | Transformer, planar, for NSC LM5037, SMT, RoHS |
Price & Stock for HP-3648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4672
|
Newark | Panel, Infrared, 0.81Inx1.19In, Plastic, Panel Type:Ir Panel, Panel Material:Plastic, Body Color:Red, For Use With:Hp-3653-B, External Height - Metric:20.57Mm, External Width - Metric:30Mm, External Height - Imperial:0.81" Rohs Compliant: Yes |Bud Industries HP-3648 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 824 |
|
$0.2950 / $0.3020 | Buy Now |
DISTI #
377-1648-ND
|
DigiKey | IR PANEL FOR HP SERIES Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3000 | Buy Now |
DISTI #
563-HP-3648
|
Mouser Electronics | Enclosures, Boxes, & Cases Red Transparent Lens for HH Style 2 (HP-3653-B) RoHS: Compliant | 0 |
|
$0.2540 / $0.2900 | Order Now |
DISTI #
70147878
|
RS | Infrared End Panel For HP-3653 Enclosure | Bud Industries HP-3648 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2020 / $0.2890 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | End Panel - Infrared - 1.189" L x 0.811" W (30.20mm x 20.60mm) - Plastic - Red. RoHS: Compliant | 824 Factory Stock |
|
$0.2023 / $0.3075 | Buy Now |
DISTI #
000000000003359607
|
Sager | Enclosures, Boxes, & Cases Red Transparent Lens for HH Style 2 (HP-3653-B) Min Qty: 500 | 824 |
|
$0.2000 | Buy Now |
|
Master Electronics | End Panel - Infrared - 1.189" L x 0.811" W (30.20mm x 20.60mm) - Plastic - Red. RoHS: Compliant | 824 Factory Stock |
|
$0.2023 / $0.3075 | Buy Now |