Part Details for HP-3647 by BUD Industries Inc
Overview of HP-3647 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP-3647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4671
|
Newark | Panel, Infrared, 0.781Inx2.74In, Plastic, Panel Type:Ir Panel, Panel Material:Plastic, Body Color:Red, For Use With:Hp-3652-B, External Height - Metric:19.84Mm, External Width - Metric:70Mm, External Height - Imperial:0.78" Rohs Compliant: Yes |Bud Industries HP-3647 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1700 |
|
$0.3120 / $0.4160 | Buy Now |
DISTI #
377-1647-ND
|
DigiKey | IR PANEL FOR HP SERIES Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
121 In Stock |
|
$0.2500 / $0.4000 | Buy Now |
DISTI #
563-HP-3647
|
Mouser Electronics | Enclosures, Boxes, & Cases Red Transparent Lens for HH Style 2 (HP-3652) RoHS: Compliant | 0 |
|
$0.2500 / $0.4000 | Order Now |
DISTI #
70147876
|
RS | Infrared End Panel For HP-3652 Enclosure | Bud Industries HP-3647 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.2670 | Buy Now |
|
Onlinecomponents.com | End Panel - Infrared - 2.740" L x 0.790" W (69.60mm x 20.07mm) - Plastic - Red. RoHS: Compliant | 1700 Factory Stock |
|
$0.2731 / $0.4100 | Buy Now |
DISTI #
000000000003359606
|
Sager | Enclosures, Boxes, & Cases Red Transparent Lens for HH Style 2 (HP-3652) Min Qty: 250 | 1700 |
|
$0.2500 / $0.4000 | Buy Now |
|
Master Electronics | End Panel - Infrared - 2.740" L x 0.790" W (69.60mm x 20.07mm) - Plastic - Red. RoHS: Compliant | 1700 Factory Stock |
|
$0.2731 / $0.4100 | Buy Now |